ADXL375BCCZ-RL | |
---|---|
DigiKey Part Number | 505-ADXL375BCCZ-RLTR-ND - Tape & Reel (TR) 505-ADXL375BCCZ-RLCT-ND - Cut Tape (CT) 505-ADXL375BCCZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL375BCCZ-RL |
Description | ACCELEROMETER 200G I2C/SPI 14LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±200g 0.05Hz ~ 1.6kHz 14-LGA (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL375BCCZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±200g | |
Sensitivity (LSB/g) | 20.5 | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.05Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Features | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (3x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.01000 | ¥127.01 |
10 | ¥100.51300 | ¥1,005.13 |
25 | ¥95.22400 | ¥2,380.60 |
100 | ¥81.99870 | ¥8,199.87 |
500 | ¥76.70848 | ¥38,354.24 |
1,000 | ¥72.74067 | ¥72,740.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥67.45047 | ¥337,252.35 |