H3LIS100DLTR | |
---|---|
DigiKey Part Number | 497-15697-2-ND - Tape & Reel (TR) 497-15697-1-ND - Cut Tape (CT) 497-15697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H3LIS100DLTR |
Description | ACCELEROMETER 100G I2C/SPI 16LGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±100g 25Hz ~ 200Hz 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | H3LIS100DLTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±100g | |
Sensitivity (LSB/g) | 1 | |
Sensitivity (mV/g) | - | |
Bandwidth | 25Hz ~ 200Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.16V ~ 3.6V | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFLGA | |
Supplier Device Package | 16-LGA (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.55000 | ¥46.55 |
10 | ¥37.24000 | ¥372.40 |
25 | ¥34.44840 | ¥861.21 |
100 | ¥32.78170 | ¥3,278.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥32.78175 | ¥131,127.00 |