ADXL314WBCPZ-RL | |
---|---|
DigiKey Part Number | 505-ADXL314WBCPZ-RLTR-ND - Tape & Reel (TR) 505-ADXL314WBCPZ-RLCT-ND - Cut Tape (CT) 505-ADXL314WBCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL314WBCPZ-RL |
Description | HI-G LOW POWER XL FOR CBM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±200g 3.125Hz ~ 1.6kHz 32-LFCSP-LQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL314WBCPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±200g | |
Sensitivity (LSB/g) | 20.48 | |
Sensitivity (mV/g) | - | |
Bandwidth | 3.125Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Features | Adjustable Bandwidth, Sleep Mode, Standby Mode | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-LQ (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.87000 | ¥94.87 |
10 | ¥75.89900 | ¥758.99 |
25 | ¥70.21000 | ¥1,755.25 |
100 | ¥60.72160 | ¥6,072.16 |
500 | ¥56.92670 | ¥28,463.35 |
1,000 | ¥53.13158 | ¥53,131.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥52.18281 | ¥208,731.24 |