ADXL371BCCZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADXL371BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL371BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADXL371BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL371BCCZ-RL7 |
Description | MICROPOWER THREE-AXIS 400G ACCEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Axis 16-LGA (3x3.25) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Axis | - | |
Acceleration Range | - | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | - | |
Voltage - Supply | - | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFLGA | |
Supplier Device Package | 16-LGA (3x3.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.88000 | ¥151.88 |
10 | ¥120.20800 | ¥1,202.08 |
25 | ¥113.88000 | ¥2,847.00 |
100 | ¥98.06450 | ¥9,806.45 |
500 | ¥91.73750 | ¥45,868.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥86.99240 | ¥130,488.60 |