ADXL375BCCZ-RL7 | |
---|---|
DigiKey Part Number | ADXL375BCCZ-RL7TR-ND - Tape & Reel (TR) ADXL375BCCZ-RL7CT-ND - Cut Tape (CT) ADXL375BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL375BCCZ-RL7 |
Description | ACCELEROMETER 200G I2C/SPI 14LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±200g 0.05Hz ~ 1.6kHz 14-LGA (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL375BCCZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±200g | |
Sensitivity (LSB/g) | 20.5 | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.05Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Features | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (3x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.51000 | ¥131.51 |
10 | ¥104.08000 | ¥1,040.80 |
25 | ¥98.60400 | ¥2,465.10 |
100 | ¥84.90930 | ¥8,490.93 |
500 | ¥79.43128 | ¥39,715.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥75.32271 | ¥112,984.07 |