ARJC02-111009D | |
---|---|
DigiKey Part Number | 535-12604-ND |
Manufacturer | |
Manufacturer Product Number | ARJC02-111009D |
Description | CONN JACK 1PORT 100 BASE-TX PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJC02-111009D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.534" (13.55mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥58.47800 | ¥584.78 |
25 | ¥55.24560 | ¥1,381.14 |
40 | ¥53.89725 | ¥2,155.89 |
80 | ¥51.20250 | ¥4,096.20 |
230 | ¥45.81287 | ¥10,536.96 |
440 | ¥43.11789 | ¥18,971.87 |
2,000 | ¥36.91970 | ¥73,839.40 |