87583-3010RPALF | |
---|---|
DigiKey Part Number | 609-4946-2-ND - Tape & Reel (TR) 609-4946-1-ND - Cut Tape (CT) 609-4946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 87583-3010RPALF |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 87583-3010RPALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.45500 | ¥74.55 |
25 | ¥7.15240 | ¥178.81 |
50 | ¥7.00140 | ¥350.07 |
100 | ¥6.69670 | ¥669.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.08808 | ¥1,522.02 |
500 | ¥5.47906 | ¥2,739.53 |
750 | ¥5.32696 | ¥3,995.22 |
1,250 | ¥4.87032 | ¥6,087.90 |
1,750 | ¥4.56592 | ¥7,990.36 |
2,500 | ¥4.41372 | ¥11,034.30 |
6,250 | ¥4.26155 | ¥26,634.69 |
12,500 | ¥3.95715 | ¥49,464.38 |