RB1-105BAG1A | |
---|---|
DigiKey Part Number | 1278-1029-ND |
Manufacturer | |
Manufacturer Product Number | RB1-105BAG1A |
Description | CONN JACK 1PORT 100 BASE-T PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T |
Datasheet | Datasheet |
EDA/CAD Models | RB1-105BAG1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.524" (13.31mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | - | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥22.11700 | ¥221.17 |
25 | ¥20.94800 | ¥523.70 |
40 | ¥20.46100 | ¥818.44 |
80 | ¥19.48700 | ¥1,558.96 |
420 | ¥17.05098 | ¥7,161.41 |
840 | ¥15.10223 | ¥12,685.87 |
1,260 | ¥14.72839 | ¥18,557.77 |