MP-6ARJ45SNNB-003 | |
---|---|
DigiKey Part Number | MP-6ARJ45SNNB-003-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNB-003 |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.25000 | ¥77.25 |
10 | ¥69.51200 | ¥695.12 |
25 | ¥65.48480 | ¥1,637.12 |
50 | ¥63.80660 | ¥3,190.33 |
100 | ¥62.12690 | ¥6,212.69 |
250 | ¥55.41060 | ¥13,852.65 |
500 | ¥52.05246 | ¥26,026.23 |
1,000 | ¥46.00758 | ¥46,007.58 |