Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,642 In Stock | 1 : ¥52.29000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.534" (13.55mm) | Yellow - Green | 4 | Shielded, EMI Finger | Board Guide | Down | - | - | 0°C ~ 70°C | |||
3,934 In Stock | 1 : ¥75.36000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.534" (13.55mm) | Green - Yellow | 4 | Shielded | Board Guide | Down | - | - | 0°C ~ 70°C | |||
2,000 In Stock | 1 : ¥75.36000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.534" (13.55mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Guide | Down | - | - | 0°C ~ 70°C | |||
0 In Stock Check Lead Time | 2,000 : ¥33.41357 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-TX | Through Hole | 90° Angle (Right) | Solder | 0.534" (13.55mm) | Green - Yellow | 5 | Shielded, EMI Finger | Board Lock | Down | - | - | 0°C ~ 70°C |