ARJC02-111006E | |
---|---|
DigiKey Part Number | 535-12606-ND |
Manufacturer | |
Manufacturer Product Number | ARJC02-111006E |
Description | CONN JACK 1PORT 100 BASE-TX PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-TX |
Datasheet | Datasheet |
EDA/CAD Models | ARJC02-111006E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.534" (13.55mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 5 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥33.41357 | ¥66,827.14 |