APAM1368YB13V3.0 | |
---|---|
DigiKey Part Number | 535-12619-ND |
Manufacturer | |
Manufacturer Product Number | APAM1368YB13V3.0 |
Description | RF ANT 1.575GHZ CER PATCH IPEX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz GPS Ceramic Patch RF Antenna 1.573GHz ~ 1.577GHz 1dBic U.FL (UMCC), IPEX MHF1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | APAM1368YB13V3.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.573GHz ~ 1.577GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 1dBic | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.268" (6.80mm) | |
Applications | GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.79000 | ¥63.79 |
10 | ¥43.66800 | ¥436.68 |
25 | ¥38.45800 | ¥961.45 |
80 | ¥33.42525 | ¥2,674.02 |
230 | ¥30.02648 | ¥6,906.09 |
440 | ¥28.36748 | ¥12,481.69 |
945 | ¥26.74971 | ¥25,278.48 |
2,400 | ¥25.39908 | ¥60,957.79 |