ACTPAT154-01-IP | |
---|---|
DigiKey Part Number | 1475-1013-ND |
Manufacturer | |
Manufacturer Product Number | ACTPAT154-01-IP |
Description | RF ANT 1.575GHZ CER PATCH CAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz GPS Ceramic Patch RF Antenna 1.573GHz ~ 1.583GHz 0.5dBi U.FL (UMCC), IPEX MHF1 Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inventek Systems | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.573GHz ~ 1.583GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -10dB | |
Gain | 0.5dBi | |
Features | Cable - 63mm, LNA | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.276" (7.00mm) | |
Applications | GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.36000 | ¥59.36 |
100 | ¥58.61800 | ¥5,861.80 |
500 | ¥57.57126 | ¥28,785.63 |