ACTPAT154-01-IP

DigiKey Part Number
1475-1013-ND
Manufacturer
Manufacturer Product Number
ACTPAT154-01-IP
Description
RF ANT 1.575GHZ CER PATCH CAB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.575GHz GPS Ceramic Patch RF Antenna 1.573GHz ~ 1.583GHz 0.5dBi U.FL (UMCC), IPEX MHF1 Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventek Systems
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.573GHz ~ 1.583GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
1.5
Return Loss
-10dB
Gain
0.5dBi
Features
Cable - 63mm, LNA
Termination
U.FL (UMCC), IPEX MHF1
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.276" (7.00mm)
Applications
GPS
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.36000¥59.36
100¥58.61800¥5,861.80
500¥57.57126¥28,785.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.