APAM0968JL03V2.0 | |
---|---|
DigiKey Part Number | 535-12622-ND |
Manufacturer | |
Manufacturer Product Number | APAM0968JL03V2.0 |
Description | RF ANT 1.575GHZ CER PATCH IPEX |
Customer Reference | |
Detailed Description | 1.575GHz GPS Ceramic Patch RF Antenna 1.574GHz ~ 1.576GHz -3dBic U.FL (UMCC), IPEX MHF1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | APAM0968JL03V2.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | -3dBic | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.268" (6.80mm) | |
Applications | GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.97000 | ¥51.97 |
10 | ¥35.86900 | ¥358.69 |
25 | ¥31.71600 | ¥792.90 |
80 | ¥30.78675 | ¥2,462.94 |