2072350100 | |
---|---|
DigiKey Part Number | WM22681-ND |
Manufacturer | |
Manufacturer Product Number | 2072350100 |
Description | 824 2170MHZ CELLULAR FLEXIBLE AN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 892MHz, 1.94GHz General Purpose PCB Trace RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 0dBi, 4.3dBi MHF Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -4dB, -6dB | |
Gain | 0dBi, 4.3dBi | |
Features | Cable - 100mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.44000 | ¥22.44 |
16 | ¥20.16375 | ¥322.62 |
32 | ¥19.02156 | ¥608.69 |
112 | ¥16.20545 | ¥1,815.01 |
256 | ¥15.21652 | ¥3,895.43 |
512 | ¥13.31453 | ¥6,817.04 |
1,008 | ¥11.03193 | ¥11,120.19 |
2,512 | ¥10.27114 | ¥25,801.10 |
5,008 | ¥9.89073 | ¥49,532.78 |