AEACAD153029-S433 | |
---|---|
DigiKey Part Number | 535-14822-ND |
Manufacturer | |
Manufacturer Product Number | AEACAD153029-S433 |
Description | RF ANT 433MHZ -960MHZ WHIP SMA |
Customer Reference | |
Detailed Description | 433MHz, 868MHz, 915MHz ISM, LoRa, LPWAN, Sigfox Whip, Straight RF Antenna 433MHz ~ 960MHz 3dBi SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz, 868MHz, 915MHz | |
Frequency Range | 433MHz ~ 960MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 4.5 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 6.035" (153.30mm) | |
Applications | ISM, LoRa, LPWAN, Sigfox |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.49600 | ¥474.96 |
25 | ¥45.28760 | ¥1,132.19 |
100 | ¥39.32240 | ¥3,932.24 |
250 | ¥38.89308 | ¥9,723.27 |