YE0021AA | |
---|---|
DigiKey Part Number | 2958-YE0021AA-ND |
Manufacturer | |
Manufacturer Product Number | YE0021AA |
Description | MAG MNT LTE MONOPOL SMA M |
Customer Reference | |
Detailed Description | 825MHz, 829MHz, 1.228GHz, 1.505GHz, 1.94GHz, 2.2GHz, 2.43GHz, 3.65GHz, 4.5GHz, 5.5GHz LTE Whip, Straight RF Antenna 690MHz ~ 960MHz, 698MHz ~ 960MHz, 1.176GHz ~ 1.28GHz, 1.4GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 1.71GHz ~ 2.69GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz 3.3dBi, 3.3dBi, 1.2dBi, 3.3dBi, -0.3dBi SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 825MHz, 829MHz, 1.228GHz, 1.505GHz, 1.94GHz, 2.2GHz, 2.43GHz, 3.65GHz, 4.5GHz, 5.5GHz | |
Frequency Range | 690MHz ~ 960MHz, 698MHz ~ 960MHz, 1.176GHz ~ 1.28GHz, 1.4GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 1.71GHz ~ 2.69GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 10 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3.3dBi, 3.3dBi, 1.2dBi, 3.3dBi, -0.3dBi | |
Features | Cable - 1.5m | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Magnetic | |
Height (Max) | 1.173" (29.80mm) | |
Applications | LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.83000 | ¥33.83 |
10 | ¥30.34900 | ¥303.49 |
30 | ¥28.69167 | ¥860.75 |
120 | ¥24.86608 | ¥2,983.93 |
270 | ¥23.59089 | ¥6,369.54 |
510 | ¥21.16802 | ¥10,795.69 |
1,020 | ¥17.85256 | ¥18,209.61 |
2,520 | ¥16.95993 | ¥42,739.02 |
5,010 | ¥16.32234 | ¥81,774.92 |