YE0037AA | |
---|---|
DigiKey Part Number | 2958-YE0037AA-ND |
Manufacturer | |
Manufacturer Product Number | YE0037AA |
Description | MAG MNT ANTENNA 5G 1M SMA M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.85GHz 2G, 3G, 4G, 5G Whip, Straight RF Antenna 700MHz ~ 5GHz 2dBi SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.85GHz | |
Frequency Range | 700MHz ~ 5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 3.465" (88.00mm) | |
Applications | 2G, 3G, 4G, 5G |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.83000 | ¥33.83 |
10 | ¥30.34900 | ¥303.49 |
25 | ¥28.69320 | ¥717.33 |
100 | ¥24.86610 | ¥2,486.61 |
250 | ¥23.59088 | ¥5,897.72 |
500 | ¥21.16802 | ¥10,584.01 |
1,000 | ¥17.85255 | ¥17,852.55 |
2,500 | ¥16.95993 | ¥42,399.82 |
5,000 | ¥16.32234 | ¥81,611.70 |