N10214-52B2PC | |
---|---|
DigiKey Part Number | N10214-52B2PC-ND |
Manufacturer | |
Manufacturer Product Number | N10214-52B2PC |
Description | CONN RCPT 14POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | N10214-52B2PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.52000 | ¥87.52 |
10 | ¥78.78100 | ¥787.81 |
25 | ¥74.21320 | ¥1,855.33 |
50 | ¥72.30860 | ¥3,615.43 |
100 | ¥70.40650 | ¥7,040.65 |
300 | ¥62.79460 | ¥18,838.38 |
500 | ¥58.98892 | ¥29,494.46 |
1,000 | ¥52.13858 | ¥52,138.58 |