N10226-52B2PC | |
---|---|
DigiKey Part Number | 3M157497-ND |
Manufacturer | |
Manufacturer Product Number | N10226-52B2PC |
Description | CONN RCPT 26POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | N10226-52B2PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.02000 | ¥93.02 |
10 | ¥83.71500 | ¥837.15 |
25 | ¥78.86000 | ¥1,971.50 |
50 | ¥76.83880 | ¥3,841.94 |
100 | ¥74.81590 | ¥7,481.59 |
300 | ¥66.72820 | ¥20,018.46 |
500 | ¥62.68400 | ¥31,342.00 |
1,000 | ¥55.40452 | ¥55,404.52 |