929952-10

DigiKey Part Number
3M11976-ND
Manufacturer
Manufacturer Product Number
929952-10
Description
CONN SHUNT .100 1=STRIP OF 20PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Blue Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Strip
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.240" (6.10mm)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Blue
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT)
Voltage Rating
-
Current Rating (Amps)
1A
Base Product Number
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.37000¥69.37
10¥53.20700¥532.07
25¥48.02280¥1,200.57
50¥44.51720¥2,225.86
100¥41.33450¥4,133.45
250¥37.57608¥9,394.02
500¥35.04230¥17,521.15
1,000¥32.74861¥32,748.61
2,500¥30.28422¥75,710.55