929952-1 | |
---|---|
DigiKey Part Number | 17-929952-1TR-ND - Tape & Reel (TR) 17-929952-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929952-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 929952-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.29200 | ¥32.92 |
25 | ¥3.27720 | ¥81.93 |
50 | ¥3.20820 | ¥160.41 |
100 | ¥2.74120 | ¥274.12 |
250 | ¥2.46744 | ¥616.86 |
500 | ¥2.33036 | ¥1,165.18 |
1,000 | ¥2.04244 | ¥2,042.44 |
2,500 | ¥2.02874 | ¥5,071.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.82313 | ¥10,938.78 |
12,000 | ¥1.69650 | ¥20,358.00 |