Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.240" (6.10mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 1A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.37000 | ¥69.37 |
10 | ¥53.20700 | ¥532.07 |
25 | ¥48.02280 | ¥1,200.57 |
50 | ¥44.51720 | ¥2,225.86 |
100 | ¥41.33450 | ¥4,133.45 |
250 | ¥37.57608 | ¥9,394.02 |
500 | ¥35.04230 | ¥17,521.15 |
1,000 | ¥32.74861 | ¥32,748.61 |
2,500 | ¥30.28422 | ¥75,710.55 |