89PR500LF | |
---|---|
DigiKey Part Number | 987-1163-ND |
Manufacturer | |
Manufacturer Product Number | 89PR500LF |
Description | TRIMMER 500OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 89PR500LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.750" x 0.190" Face (19.05mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥13.71000 | ¥137.10 |
25 | ¥12.28800 | ¥307.20 |
50 | ¥11.81520 | ¥590.76 |
100 | ¥11.34310 | ¥1,134.31 |
300 | ¥10.87020 | ¥3,261.06 |
500 | ¥8.97990 | ¥4,489.95 |
1,000 | ¥8.50719 | ¥8,507.19 |
5,000 | ¥7.08932 | ¥35,446.60 |