DMN2041LSD-13 | |
---|---|
DigiKey Part Number | DMN2041LSD-13DITR-ND - Tape & Reel (TR) DMN2041LSD-13DICT-ND - Cut Tape (CT) DMN2041LSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2041LSD-13 |
Description | MOSFET 2N-CH 20V 7.63A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 7.63A 1.16W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 7.63A | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 550pF @ 10V | |
Power - Max | 1.16W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.47300 | ¥34.73 |
100 | ¥2.41610 | ¥241.61 |
500 | ¥1.88644 | ¥943.22 |
1,000 | ¥1.53326 | ¥1,533.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.37068 | ¥3,426.70 |
5,000 | ¥1.30097 | ¥6,504.85 |
12,500 | ¥1.20805 | ¥15,100.62 |
25,000 | ¥1.18529 | ¥29,632.25 |