HSML-C197 | |
---|---|
DigiKey Part Number | 516-3155-2-ND - Tape & Reel (TR) 516-3155-1-ND - Cut Tape (CT) 516-3155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSML-C197 |
Description | LED ORANGE DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSML-C197 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.26400 | ¥32.64 |
100 | ¥2.16010 | ¥216.01 |
1,000 | ¥1.66752 | ¥1,667.52 |
2,000 | ¥1.50682 | ¥3,013.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.50682 | ¥6,027.28 |
8,000 | ¥1.40636 | ¥11,250.88 |
12,000 | ¥1.35613 | ¥16,273.56 |
28,000 | ¥1.33604 | ¥37,409.12 |