DMC4040SSD-13 | |
---|---|
DigiKey Part Number | DMC4040SSD-13TR-ND - Tape & Reel (TR) DMC4040SSD-13CT-ND - Cut Tape (CT) DMC4040SSD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC4040SSD-13 |
Description | MOSFET N/P-CH 40V 6.8A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6.8A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 6.8A | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1790pF @ 20V | |
Power - Max | 1.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.18200 | ¥61.82 |
100 | ¥4.27720 | ¥427.72 |
500 | ¥3.57410 | ¥1,787.05 |
1,000 | ¥3.04179 | ¥3,041.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.70907 | ¥6,772.68 |
5,000 | ¥2.56649 | ¥12,832.45 |
12,500 | ¥2.42489 | ¥30,311.12 |