SH8M24TB1 | |
---|---|
DigiKey Part Number | SH8M24TB1TR-ND - Tape & Reel (TR) SH8M24TB1CT-ND - Cut Tape (CT) SH8M24TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8M24TB1 |
Description | MOSFET N/P-CH 45V 4.5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 45V 4.5A, 3.5A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8M24TB1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 45V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A, 3.5A | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.6nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 550pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥10.87800 | ¥108.78 |
100 | ¥8.46240 | ¥846.24 |
500 | ¥7.17298 | ¥3,586.49 |
1,000 | ¥5.84312 | ¥5,843.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.98728 | ¥12,468.20 |