8350-6005 | |
---|---|
DigiKey Part Number | MFL50K-ND |
Manufacturer | |
Manufacturer Product Number | 8350-6005 |
Description | CONN D-SUB RCPT 50P PNL MNT IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 8350-6005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Feed Through | |
Voltage Rating | - | |
Color | Gray | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | 26-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥316.98000 | ¥316.98 |
10 | ¥277.55700 | ¥2,775.57 |
25 | ¥265.56080 | ¥6,639.02 |
40 | ¥256.99550 | ¥10,279.82 |
100 | ¥248.42950 | ¥24,842.95 |
300 | ¥234.72297 | ¥70,416.89 |