M7VWK-5010R | |
---|---|
DigiKey Part Number | M7VWK-5010R-ND |
Manufacturer | |
Manufacturer Product Number | M7VWK-5010R |
Description | D-SUB CABLE MMU50K/MC50M/MFU50K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥824.59000 | ¥824.59 |
10 | ¥756.65700 | ¥7,566.57 |
25 | ¥727.55600 | ¥18,188.90 |
50 | ¥703.30280 | ¥35,165.14 |
100 | ¥664.49990 | ¥66,449.99 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/779/M7VWK-50%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/683/266/M7VWK-50%20M_tmb.jpg)