M7VWK-5006R | |
---|---|
DigiKey Part Number | M7VWK-5006R-ND |
Manufacturer | |
Manufacturer Product Number | M7VWK-5006R |
Description | D-SUB CABLE MMU50K/MC50M/MFU50K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥728.37000 | ¥728.37 |
10 | ¥668.36800 | ¥6,683.68 |
25 | ¥642.66040 | ¥16,066.51 |
50 | ¥621.23920 | ¥31,061.96 |
100 | ¥586.96330 | ¥58,696.33 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/779/M7VWK-50%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/683/266/M7VWK-50%20M_tmb.jpg)