M7WWK-5006R | |
---|---|
DigiKey Part Number | M7WWK-5006R-ND |
Manufacturer | |
Manufacturer Product Number | M7WWK-5006R |
Description | D-SUB CABLE MFU50K/MC50M/MFU50K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥748.24000 | ¥748.24 |
10 | ¥686.61100 | ¥6,866.11 |
25 | ¥660.20280 | ¥16,505.07 |
50 | ¥638.19580 | ¥31,909.79 |
100 | ¥602.98390 | ¥60,298.39 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)