M7WXK-5010R | |
---|---|
DigiKey Part Number | M7WXK-5010R-ND |
Manufacturer | |
Manufacturer Product Number | M7WXK-5010R |
Description | D-SUB CABLE - MFU50K/MC50M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥542.50000 | ¥542.50 |
10 | ¥497.81000 | ¥4,978.10 |
25 | ¥478.66440 | ¥11,966.61 |
50 | ¥462.71120 | ¥23,135.56 |
100 | ¥437.18190 | ¥43,718.19 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/463/M7WXK-50%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/647/646/M7WXK-50%20M_tmb.jpg)