M7OXK-5006J | |
---|---|
DigiKey Part Number | M7OXK-5006J-ND |
Manufacturer | |
Manufacturer Product Number | M7OXK-5006J |
Description | D-SUB CABLE - MFL50K/MC50G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥368.05000 | ¥368.05 |
10 | ¥337.75100 | ¥3,377.51 |
25 | ¥324.75680 | ¥8,118.92 |
50 | ¥313.93140 | ¥15,696.57 |
100 | ¥296.61200 | ¥29,661.20 |
250 | ¥287.95168 | ¥71,987.92 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/667/002/M7OXK-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/835/093/M7OXK-50%20G_tmb.jpg)