Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap (Suitcase) | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | Flame Retardant, Hinged Lid(s) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥6.60100 | ¥66.01 |
25 | ¥5.93400 | ¥148.35 |
50 | ¥5.48080 | ¥274.04 |
100 | ¥5.06630 | ¥506.63 |
250 | ¥4.57616 | ¥1,144.04 |
500 | ¥4.24430 | ¥2,122.15 |
1,000 | ¥3.94317 | ¥3,943.17 |
2,500 | ¥3.58788 | ¥8,969.70 |