Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 1 | |
Termination | IDC | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | Flame Retardant, Mates to 0.250" (6.35mm) Male Quick Connect | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.18400 | ¥21.84 |
25 | ¥1.92440 | ¥48.11 |
50 | ¥1.76840 | ¥88.42 |
100 | ¥1.69860 | ¥169.86 |
250 | ¥1.52504 | ¥381.26 |
500 | ¥1.45576 | ¥727.88 |
1,000 | ¥1.21308 | ¥1,213.08 |
3,000 | ¥1.10912 | ¥3,327.36 |