Q5-2X-1 1/2-01-QB48IN-5 | |
---|---|
DigiKey Part Number | Q52X112B-ND |
Manufacturer | |
Manufacturer Product Number | Q5-2X-1 1/2-01-QB48IN-5 |
Description | HEATSHRINK 1-1/2" X 4' BLK 1=1PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.043" (1.09mm) | |
Material | ||
Features | Adhesive Lined, Self Extinguishing | |
Color | ||
Operating Temperature | -45°C ~ 125°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.40000 | ¥121.40 |
5 | ¥115.87200 | ¥579.36 |
10 | ¥88.27700 | ¥882.77 |
25 | ¥82.76120 | ¥2,069.03 |
50 | ¥77.24540 | ¥3,862.27 |
100 | ¥73.38250 | ¥7,338.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/170/352/MFG_Q5-2X-1%25201%252F2-01-QB6IN-5_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/555/Q5-2X-1%201%5E2-01-SS25M_tmb.jpg)