CB5383-000 | |
---|---|
DigiKey Part Number | CB5383-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5383-000 |
Description | HEATSHRINK 2" X 4' BLACK |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.160" (4.06mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥509.99000 | ¥509.99 |
5 | ¥478.14200 | ¥2,390.71 |
10 | ¥446.26300 | ¥4,462.63 |
25 | ¥423.95240 | ¥10,598.81 |
50 | ¥414.39020 | ¥20,719.51 |
100 | ¥404.82710 | ¥40,482.71 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)