Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap (Suitcase) | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | Flame Retardant, Hinged Lid(s) | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.50100 | ¥55.01 |
25 | ¥5.02440 | ¥125.61 |
50 | ¥4.72880 | ¥236.44 |
100 | ¥4.53100 | ¥453.10 |
250 | ¥4.13740 | ¥1,034.35 |
500 | ¥3.94038 | ¥1,970.19 |
1,000 | ¥3.25075 | ¥3,250.75 |
3,000 | ¥2.95523 | ¥8,865.69 |