Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap (Suitcase) | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 14-22 AWG | |
Insulation | Fully Insulated | |
Features | Hinged Lid | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.30900 | ¥33.09 |
25 | ¥3.02120 | ¥75.53 |
50 | ¥2.84220 | ¥142.11 |
100 | ¥2.72480 | ¥272.48 |
250 | ¥2.48756 | ¥621.89 |
500 | ¥2.36918 | ¥1,184.59 |
1,000 | ¥1.95459 | ¥1,954.59 |
2,500 | ¥1.77686 | ¥4,442.15 |