Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.73800 | ¥307.38 |
25 | ¥29.11200 | ¥727.80 |
50 | ¥28.43380 | ¥1,421.69 |
200 | ¥27.07965 | ¥5,415.93 |
400 | ¥23.69473 | ¥9,477.89 |
600 | ¥23.01770 | ¥13,810.62 |
1,000 | ¥19.63276 | ¥19,632.76 |
2,600 | ¥18.27878 | ¥47,524.83 |