Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20-24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.95900 | ¥259.59 |
25 | ¥24.59000 | ¥614.75 |
50 | ¥24.01700 | ¥1,200.85 |
100 | ¥22.87420 | ¥2,287.42 |
300 | ¥20.01467 | ¥6,004.40 |
500 | ¥19.44296 | ¥9,721.48 |
1,000 | ¥16.58364 | ¥16,583.64 |
2,500 | ¥15.43998 | ¥38,599.95 |