XN2A-1370 | |
---|---|
DigiKey Part Number | OR1020-ND |
Manufacturer | |
Manufacturer Product Number | XN2A-1370 |
Description | CONN PLUG 3POS IDC 20-28AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Spring Clamp Gold 20-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Spring Clamp | |
Wire Type | Discrete | |
Wire Gauge | 20-28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.83000 | ¥55.83 |
10 | ¥54.35700 | ¥543.57 |
25 | ¥53.62320 | ¥1,340.58 |
50 | ¥52.88760 | ¥2,644.38 |
153 | ¥52.15268 | ¥7,979.36 |
306 | ¥51.41833 | ¥15,734.01 |
612 | ¥49.94928 | ¥30,568.96 |
1,071 | ¥42.60375 | ¥45,628.62 |