2106056-8 | |
---|---|
DigiKey Part Number | A101040TR-ND - Tape & Reel (TR) A101040CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2106056-8 |
Description | CONN SSL HDR 4POS 3.5MM SOLDER |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2106056-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Male Pins | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.138" (3.50mm) | |
Fastening Type | Latch Lock | |
Features | Solder Retention | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3.5A (22-24AWG); 5A (18-20 AWG) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥24.24400 | ¥242.44 |
100 | ¥21.52200 | ¥2,152.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.39804 | ¥5,349.51 |
500 | ¥19.79022 | ¥9,895.11 |
1,250 | ¥17.68746 | ¥22,109.33 |
2,500 | ¥16.32690 | ¥40,817.25 |