37308-3122-0W0 FL | |
---|---|
DigiKey Part Number | 3M99836-ND |
Manufacturer | |
Manufacturer Product Number | 37308-3122-0W0 FL |
Description | CONN RCPT 8POS IDC 24-26AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.06000 | ¥51.06 |
10 | ¥46.18000 | ¥461.80 |
25 | ¥43.63000 | ¥1,090.75 |
50 | ¥42.56620 | ¥2,128.31 |
100 | ¥40.43740 | ¥4,043.74 |
300 | ¥36.18087 | ¥10,854.26 |
500 | ¥34.05246 | ¥17,026.23 |
1,000 | ¥29.79593 | ¥29,795.93 |
2,500 | ¥28.30616 | ¥70,765.40 |