37104-2165-000 FL 100 | |
---|---|
DigiKey Part Number | 3M155844-ND |
Manufacturer | |
Manufacturer Product Number | 37104-2165-000 FL 100 |
Description | CONN PLUG 4POS IDC 20-22AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Gold 20-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20-22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥25.65600 | ¥256.56 |
25 | ¥24.29760 | ¥607.44 |
50 | ¥23.73460 | ¥1,186.73 |
100 | ¥22.60410 | ¥2,260.41 |
300 | ¥19.77823 | ¥5,933.47 |
500 | ¥19.21324 | ¥9,606.62 |
1,000 | ¥16.38767 | ¥16,387.67 |
2,500 | ¥15.25753 | ¥38,143.82 |