SJ2F-01GF-P1.0 | |
---|---|
DigiKey Part Number | 455-SJ2F-01GF-P1.0TR-ND - Tape & Reel (TR) 455-SJ2F-01GF-P1.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SJ2F-01GF-P1.0 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
25 | ¥2.51880 | ¥62.97 |
50 | ¥2.31520 | ¥115.76 |
100 | ¥2.22400 | ¥222.40 |
250 | ¥1.99728 | ¥499.32 |
500 | ¥1.90648 | ¥953.24 |
1,000 | ¥1.58876 | ¥1,588.76 |
2,500 | ¥1.45261 | ¥3,631.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.36182 | ¥8,170.92 |
12,000 | ¥1.22564 | ¥14,707.68 |
30,000 | ¥1.20748 | ¥36,224.40 |
60,000 | ¥1.18024 | ¥70,814.40 |