37304-2206-000 FL 100 | |
---|---|
DigiKey Part Number | 3M156151-ND |
Manufacturer | |
Manufacturer Product Number | 37304-2206-000 FL 100 |
Description | CONN RCPT 4POS IDC 20-22AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 20-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20-22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.53000 | ¥31.53 |
10 | ¥28.65200 | ¥286.52 |
25 | ¥27.13840 | ¥678.46 |
50 | ¥26.50620 | ¥1,325.31 |
100 | ¥25.24350 | ¥2,524.35 |
300 | ¥22.08847 | ¥6,626.54 |
500 | ¥21.45730 | ¥10,728.65 |
1,000 | ¥18.30179 | ¥18,301.79 |
2,500 | ¥17.03961 | ¥42,599.03 |