Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20-22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.63000 | ¥46.63 |
10 | ¥42.32200 | ¥423.22 |
25 | ¥40.08360 | ¥1,002.09 |
50 | ¥39.15100 | ¥1,957.55 |
100 | ¥37.28730 | ¥3,728.73 |
300 | ¥32.62603 | ¥9,787.81 |
500 | ¥31.69396 | ¥15,846.98 |
1,000 | ¥27.03308 | ¥27,033.08 |
2,500 | ¥25.16873 | ¥62,921.82 |